Part Details for S1MLSHRVG by Taiwan Semiconductor
Results Overview of S1MLSHRVG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1MLSHRVG Information
S1MLSHRVG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1MLSHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1MLSHRVGCT-ND
|
DigiKey | DIODE STD 1000V 1.2A SOD123HE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0679 / $0.3300 | Buy Now |
DISTI #
S1MLSHRVG
|
Avnet Americas | - Tape and Reel (Alt: S1MLSHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26248592
|
Arrow Electronics | Diode Switching 1KV 1.2A 2-Pin SOD-123HE T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$0.0925 | Buy Now |
|
Vyrian | Diodes | 37 |
|
RFQ |
Part Details for S1MLSHRVG
S1MLSHRVG CAD Models
S1MLSHRVG Part Data Attributes
|
S1MLSHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MLSHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
S1MLSHRVG Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation across the entire operating temperature range, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
-
Not following the recommended pin connection sequence during power-up can lead to internal damage, latch-up, or malfunction. It's crucial to follow the recommended sequence to ensure proper device operation and prevent potential damage.
-
To handle ESD protection during handling and assembly, use ESD-safe materials, follow proper grounding procedures, and use ESD protection devices, such as wrist straps or mats. Additionally, ensure that the device is stored in its original packaging or an ESD-safe container when not in use.
-
When using the S1MLSHRVG in a high-reliability or safety-critical application, consider implementing redundant systems, error detection and correction mechanisms, and fault-tolerant design. Additionally, ensure that the device is operated within its recommended specifications, and that thorough testing and validation are performed to ensure the system meets the required safety and reliability standards.