Part Details for S1MFSHMXG by Taiwan Semiconductor
Results Overview of S1MFSHMXG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1MFSHMXG Information
S1MFSHMXG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1MFSHMXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21808363
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SOD-128 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1913 Container: Cut Strips | Americas - 28000 |
|
$0.0221 / $0.0258 | Buy Now |
DISTI #
32882887
|
Verical | Diode Switching 1KV 1A 2-Pin SOD-128 T/R Automotive AEC-Q101 Min Qty: 266 Package Multiple: 1 Date Code: 1913 | Americas - 28000 |
|
$0.0221 / $0.0239 | Buy Now |
Part Details for S1MFSHMXG
S1MFSHMXG CAD Models
S1MFSHMXG Part Data Attributes
|
S1MFSHMXG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MFSHMXG
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MFSHMXG
This table gives cross-reference parts and alternative options found for S1MFSHMXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MFSHMXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MFLRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | S1MFSHMXG vs S1MFLRVG |
BYT43M | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | S1MFSHMXG vs BYT43M |
G1MFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1MFSHMXG vs G1MFF4 |
H1MFSF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1MFSHMXG vs H1MFSF3 |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1MFSHMXG vs S1MLMTG |
SFR1T7 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | S1MFSHMXG vs SFR1T7 |
HS1MF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1MFSHMXG vs HS1MF-TR2G |