Part Details for S1MBHR5G by Taiwan Semiconductor
Results Overview of S1MBHR5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1MBHR5G Information
S1MBHR5G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1MBHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1MBHR5G-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO214AA Min Qty: 850 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1038 / $0.2076 | Buy Now |
DISTI #
S1MBHR5G
|
Avnet Americas | - Tape and Reel (Alt: S1MBHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for S1MBHR5G
S1MBHR5G CAD Models
S1MBHR5G Part Data Attributes
|
S1MBHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MBHR5G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1MBHR5G
This table gives cross-reference parts and alternative options found for S1MBHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MBHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1MB | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | S1MBHR5G vs RS1MB |
S1ME3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | S1MBHR5G vs S1ME3 |
FM4007-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1MBHR5G vs FM4007-T |
RS1M-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1MBHR5G vs RS1M-TR2G |
HS1MF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | S1MBHR5G vs HS1MF4G |
S1MBHM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1MBHR5G vs S1MBHM4G |
GS1D_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | S1MBHR5G vs GS1D_R2_00001 |
GS1M_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | S1MBHR5G vs GS1M_R2_00001 |
GS1MBF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1MBHR5G vs GS1MBF1 |
S1M_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1MBHR5G vs S1M_R1_10001 |
S1MBHR5G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the PCB thickness at a minimum of 1.6 mm. Additionally, it's recommended to use a thermal pad with a minimum size of 3.5 mm x 3.5 mm.
-
The S1MBHR5G requires a specific power sequencing order to ensure proper operation. The recommended sequence is to power up VDD first, followed by VCC, and then the input signals. It's also important to ensure that the power supplies are stable and within the recommended voltage range before applying input signals.
-
The S1MBHR5G is a sensitive device and requires proper ESD protection during handling and assembly. It's recommended to use an ESD wrist strap or mat, and to handle the device by the package body only, avoiding contact with the pins. Additionally, the device should be stored in an anti-static bag or tube when not in use.
-
To optimize the S1MBHR5G for low power consumption, it's recommended to use the lowest possible voltage supply, reduce the clock frequency, and minimize the number of active circuits. Additionally, the device has a power-down mode that can be used to reduce power consumption when the device is not in use.
-
The S1MBHR5G has a high power density and requires proper thermal design and heat sinking to ensure reliable operation. It's recommended to use a heat sink with a thermal resistance of less than 10°C/W, and to ensure good thermal contact between the device and the heat sink. Additionally, the device should be placed in a well-ventilated area to ensure good airflow.