Part Details for S1MALH by Taiwan Semiconductor
Results Overview of S1MALH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1MALH Information
S1MALH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1MALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MALHCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A THIN SMA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48344 In Stock |
|
$0.0387 / $0.3000 | Buy Now |
DISTI #
S1MALH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1MALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0554 | Buy Now |
DISTI #
821-S1MALH
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 26545 |
|
$0.0400 / $0.3000 | Buy Now |
DISTI #
S1MALH-TSC
|
TME | Diode: rectifying, SMD, 1kV, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0472 / $0.5253 | RFQ |
Part Details for S1MALH
S1MALH CAD Models
S1MALH Part Data Attributes
|
S1MALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
S1MALH Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested. Additionally, a solid ground plane on the bottom layer can help reduce thermal resistance.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using a thermal management system, such as a heat sink or fan, to maintain a safe operating temperature.
-
Handle devices by the body, avoiding touching the pins or die. Store devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing devices to extreme temperatures, humidity, or physical stress.
-
Verify that the power sequencing and voltage ramp-up meet the recommended specifications. Check for voltage overshoot, undershoot, and ringing. Ensure that the power supply is stable and can provide the required current. Consult the datasheet and application notes for specific guidance.
-
Follow a hierarchical PDN design approach, with a focus on minimizing inductance and resistance. Use a combination of capacitors, including bulk, decoupling, and bypass capacitors, to filter noise and reduce voltage droop. Consult the datasheet and application notes for specific guidance on PDN design.