Part Details for S1KBTR by SMC Diode Solutions
Results Overview of S1KBTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KBTR Information
S1KBTR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1KBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1KBTR-SMC
|
TME | Diode: rectifying, SMD, 800V, 1A, SMB, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 25 | 0 |
|
$0.0237 / $0.0348 | RFQ |
DISTI #
S1KBTR
|
IBS Electronics | S1KBTR by SMC Diode Solutions is a Schottky rectifier with a 1A current rating, 800V reverse voltage, and low forward voltage drop, ideal for efficient power conversion and high-speed switching. Min Qty: 48000 Package Multiple: 1 | 0 |
|
$0.0238 / $0.0259 | Buy Now |
Part Details for S1KBTR
S1KBTR CAD Models
S1KBTR Part Data Attributes
|
S1KBTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
S1KBTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |