-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KB by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1KBCT-ND
|
DigiKey | DIODE STANDARD 800V 1A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5885 In Stock |
|
$0.0596 / $0.4200 | Buy Now |
DISTI #
S1KB
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S1KB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0657 | Buy Now |
DISTI #
821-S1KB
|
Mouser Electronics | Rectifiers 1A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks | 0 |
|
$0.0699 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1KB
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1KB
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF1K-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | S1KB vs UF1K-TP |
S1KBR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1KB vs S1KBR5G |
UF1K | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | S1KB vs UF1K |
S1K_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1KB vs S1K_R2_00001 |
S1K_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1KB vs S1K_R1_00001 |
RS1KB-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | S1KB vs RS1KB-13 |
S1KBR5 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1KB vs S1KBR5 |
RS1KB | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | S1KB vs RS1KB |