Part Details for S1KB by Taitron Components Inc
Results Overview of S1KB by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KB Information
S1KB by Taitron Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S1KB
S1KB CAD Models
S1KB Part Data Attributes
|
S1KB
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
S1KB
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S1KB
This table gives cross-reference parts and alternative options found for S1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1KFL | Taiwan Semiconductor | $0.0826 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | S1KB vs HS1KFL |
SA1K | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | S1KB vs SA1K |
1N4006/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | S1KB vs 1N4006/G |
S1JLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1KB vs S1JLM2 |
S1JLMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1KB vs S1JLMH |
US1KSAFS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA-FS, 2 PIN | S1KB vs US1KSAFS-13 |
S1JLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1KB vs S1JLRU |
GN1K | Surge Components Inc | Check for Price | Rectifier Diode, | S1KB vs GN1K |
FR106/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | S1KB vs FR106/G |
S1KLRUG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1KB vs S1KLRUG |