Part Details for S1KB by Silicon Standard Corp
Results Overview of S1KB by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KB Information
S1KB by Silicon Standard Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S1KB
S1KB CAD Models
S1KB Part Data Attributes
|
S1KB
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
S1KB
Silicon Standard Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |