Part Details for S1KB R5G by Taiwan Semiconductor
Results Overview of S1KB R5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1KB R5G Information
S1KB R5G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1KB R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1KBR5G-ND
|
DigiKey | DIODE STANDARD 800V 1A DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
S1KB R5G
|
Avnet Americas | - Tape and Reel (Alt: S1KB R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for S1KB R5G
S1KB R5G CAD Models
S1KB R5G Part Data Attributes
|
S1KB R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S1KB R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |