Part Details for S1JMH by Taiwan Semiconductor
Results Overview of S1JMH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1JMH Information
S1JMH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1JMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2276
|
Newark | Rectifier, 600V, 1A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor S1JMH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1786 |
|
$0.1360 / $0.5060 | Buy Now |
DISTI #
1801-S1JMHCT-ND
|
DigiKey | DIODE STANDARD 600V 1A MICRO SMA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12127 In Stock |
|
$0.0757 / $0.5000 | Buy Now |
DISTI #
S1JMH
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: S1JMH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0805 | Buy Now |
DISTI #
821-S1JMH
|
Mouser Electronics | Rectifiers 1A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0760 / $0.4200 | Order Now |
DISTI #
S1JMH-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, microSMA, reel,tape Min Qty: 1 | 500 |
|
$0.0910 / $0.5120 | Buy Now |
DISTI #
S1JMH
|
EBV Elektronik | Diode Standard Recovery Rectifier 600V 1A 2Pin Micro SMA TR (Alt: S1JMH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1JMH
S1JMH CAD Models
S1JMH Part Data Attributes
|
S1JMH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1JMH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.78 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1JMH
This table gives cross-reference parts and alternative options found for S1JMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH1L06U | STMicroelectronics | $0.0896 | 600 V, 1 A Low Drop Ultrafast Diode | S1JMH vs STTH1L06U |
S1JMH Frequently Asked Questions (FAQ)
-
A good PCB layout for S1JMH should consider thermal management, noise reduction, and signal integrity. Place the device near the power source, use a solid ground plane, and keep sensitive analog signals away from digital signals. Refer to Taiwan Semiconductor's application notes for more detailed guidelines.
-
To handle the high current surge during startup, use a soft-start circuit or a current limiter to reduce the inrush current. You can also add a bulk capacitor to absorb the surge and reduce the stress on the power supply.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device's performance at extreme temperatures. For reliable operation, it's best to keep the junction temperature below 100°C and the ambient temperature below 85°C.
-
To ensure EMC compliance, follow proper PCB layout and design practices, such as using a shielded enclosure, minimizing loop areas, and using filtering components. Additionally, perform EMC testing and simulation to identify and mitigate potential issues.
-
Taiwan Semiconductor provides a comprehensive testing and validation guide for S1JMH. This includes electrical characterization, thermal testing, and reliability testing. It's essential to follow these guidelines to ensure the device meets the required specifications and operates reliably in the target application.