Part Details for S1JHE3/5AT by Vishay Semiconductors
Results Overview of S1JHE3/5AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1JHE3/5AT Information
S1JHE3/5AT by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1JHE3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC | 3867 |
|
$0.0585 / $0.1800 | Buy Now |
Part Details for S1JHE3/5AT
S1JHE3/5AT CAD Models
S1JHE3/5AT Part Data Attributes
|
S1JHE3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S1JHE3/5AT
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1JHE3/5AT
This table gives cross-reference parts and alternative options found for S1JHE3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JHE3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1JWG_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA(W), 2 PIN | S1JHE3/5AT vs ES1JWG_R1_10001 |
S1JBR5 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1JHE3/5AT vs S1JBR5 |
ES1JLR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1JHE3/5AT vs ES1JLR2G |
ER1J-T3-LF | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1JHE3/5AT vs ER1J-T3-LF |
ES1JE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | S1JHE3/5AT vs ES1JE2 |
S1JGP-T | Micro Commercial Components | Check for Price | Rectifier Diode, | S1JHE3/5AT vs S1JGP-T |
ER1J-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | S1JHE3/5AT vs ER1J-T3 |
FES1JLTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | S1JHE3/5AT vs FES1JLTRTB |
S1J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1JHE3/5AT vs S1J |
S1JHE3/5AT Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for S1JHE3/5AT can be found in Vishay's application note AN483, which provides guidelines for surface-mount assembly of diodes and rectifiers.
-
To handle the high surge current capability of S1JHE3/5AT, ensure that your design includes adequate heat sinking, and consider using a thermal interface material to improve heat transfer. Additionally, follow proper PCB layout and routing guidelines to minimize thermal resistance.
-
The derating curve for S1JHE3/5AT can be found in the datasheet. To apply it, determine the maximum ambient temperature and desired reliability level, then use the derating curve to determine the maximum allowable current. Ensure that your design operates within these limits to prevent overheating and ensure reliability.
-
Yes, S1JHE3/5AT can be used in a switching power supply. However, take precautions to ensure that the diode is properly snubbed to prevent voltage spikes and ringing. Additionally, consider the diode's reverse recovery time and ensure that it is suitable for your switching frequency.
-
Select the correct S1JHE3/5AT variant by considering the maximum voltage and current requirements of your application. Ensure that the chosen variant meets or exceeds these requirements, and consider factors such as surge current capability, reverse voltage, and operating temperature range.