Part Details for S1JB-13-F by Diodes Incorporated
Results Overview of S1JB-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1JB-13-F Information
S1JB-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1JB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8353
|
Newark | Rectifier, 600V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S1JB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3723 |
|
$0.0930 / $0.2310 | Buy Now |
DISTI #
S1JB-FDICT-ND
|
DigiKey | DIODE STANDARD 600V 1A SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122427 In Stock |
|
$0.0394 / $0.2100 | Buy Now |
DISTI #
S1JB-13-F
|
Avnet Americas | Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 3000 ns, 30 A - Tape and Reel (Alt: S1JB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.0365 / $0.0377 | Buy Now |
DISTI #
621-S1JB-F
|
Mouser Electronics | Rectifiers 600V 1A RoHS: Compliant | 13181 |
|
$0.0400 / $0.2100 | Buy Now |
DISTI #
V36:1790_06703646
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2402 | Americas - 42000 |
|
$0.0366 / $0.0417 | Buy Now |
DISTI #
V72:2272_06703646
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 1855 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 1855 |
|
$0.0454 | Buy Now |
DISTI #
70438455
|
RS | Diode Switching 600V 1A 2Pin SMB Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1920 | RFQ |
|
Future Electronics | S1JB Series 1 A 600 V Surface Mount Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0372 / $0.0400 | Buy Now |
|
Bristol Electronics | 1604 |
|
RFQ | ||
|
Bristol Electronics | 998 |
|
RFQ |
Part Details for S1JB-13-F
S1JB-13-F CAD Models
S1JB-13-F Part Data Attributes
|
S1JB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1JB-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1JB-13-F
This table gives cross-reference parts and alternative options found for S1JB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1J-13-F | Diodes Incorporated | $0.0692 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | S1JB-13-F vs S1J-13-F |
S1J-E3/61T | Vishay Intertechnologies | $0.0966 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1JB-13-F vs S1J-E3/61T |
ES1JL | Taiwan Semiconductor | $0.1019 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1JB-13-F vs ES1JL |
ES1J | onsemi | $0.1121 | 1.0A Ultra Fast Recovery Rectifier, SMA, 7500-REEL | S1JB-13-F vs ES1J |
S1JBH | Taiwan Semiconductor | $0.1174 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1JB-13-F vs S1JBH |
ES1J | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1JB-13-F vs ES1J |
ES1JHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1JB-13-F vs ES1JHR3G |
ES1JLHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1JB-13-F vs ES1JLHR3G |
S1JB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | S1JB-13-F vs S1JB |
S1JB-13-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S1JB-13-F is -40°C to 125°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable thermal relief pattern.
-
The maximum allowable voltage for the S1JB-13-F is 13V. Exceeding this voltage may damage the device.
-
While the S1JB-13-F is suitable for high-frequency applications, its performance may degrade above 100 kHz. For frequencies above 100 kHz, consider using a different device or consulting with a Diodes Incorporated application engineer.
-
To prevent ESD damage, handle the S1JB-13-F with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's pins or leads.