Part Details for S1JAL by Taiwan Semiconductor
Results Overview of S1JAL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1JAL Information
S1JAL by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1JAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1JALCT-ND
|
DigiKey | DIODE STANDARD 600V 1A THIN SMA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0374 / $0.3600 | Buy Now |
DISTI #
S1JAL
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1JAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0361 / $0.0372 | Buy Now |
DISTI #
821-S1JAL
|
Mouser Electronics | Rectifiers 1A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |
DISTI #
S1JAL-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0417 / $0.4637 | RFQ |
DISTI #
S1JAL
|
EBV Elektronik | Diode Standard Recovery Rectifier 600V 1A 2Pin Thin SMA TR (Alt: S1JAL) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1JAL
S1JAL CAD Models
S1JAL Part Data Attributes
|
S1JAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1JAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1JAL
This table gives cross-reference parts and alternative options found for S1JAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1JLWH | Taiwan Semiconductor | $0.0895 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | S1JAL vs S1JLWH |
HS1JLWH | Taiwan Semiconductor | $0.1074 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | S1JAL vs HS1JLWH |
CD1408-R1600 | Bourns Inc | $0.1210 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | S1JAL vs CD1408-R1600 |
ES1JFL | onsemi | $0.1332 | Surface Mount Superfast Rectifier, SOD-123 FL, 3000-REEL | S1JAL vs ES1JFL |
ES1JAL | Taiwan Semiconductor | $0.1371 | Rectifier Diode, | S1JAL vs ES1JAL |
ES1J-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, | S1JAL vs ES1J-T |
S1JLH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1JAL vs S1JLH |
HS1JLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | S1JAL vs HS1JLWHRVG |
S1JBHR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1JAL vs S1JBHR5G |
RS1JFL | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | S1JAL vs RS1JFL |