-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1J by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4192
|
Newark | Sr Sma Gppn 1A 600V Rohs Compliant: Yes |Onsemi S1J RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0740 / $0.0820 | Buy Now |
DISTI #
86AK1855
|
Newark | Diodes, Rectifiers - Single, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:1.8Μs, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi S1J RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 14745 |
|
$0.0740 / $0.0820 | Buy Now |
DISTI #
58K2389
|
Newark | Standard Diode, 1A, 600V, Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 287 |
|
$0.0640 / $0.0690 | Buy Now |
DISTI #
S1JFSCT-ND
|
DigiKey | DIODE STANDARD 600V 1A DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29036 In Stock |
|
$0.0475 / $0.2500 | Buy Now |
DISTI #
S1J
|
Avnet Americas | Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A - Tape and Reel (Alt: S1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0447 | Buy Now |
DISTI #
512-S1J
|
Mouser Electronics | Rectifiers GP RECTIFIER IN SMA RoHS: Compliant | 1814 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V79:2366_18815598
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 349025 |
|
$0.0261 / $0.1375 | Buy Now |
DISTI #
E02:0323_00844580
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2403 | Europe - 210000 |
|
$0.0485 | Buy Now |
DISTI #
V72:2272_06305683
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2247 Container: Cut Strips | Americas - 11942 |
|
$0.1389 / $0.1565 | Buy Now |
|
Future Electronics | S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 1271Cut Tape/Mini-Reel |
|
$0.0892 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1J
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1J
onsemi
1.0A General Purpose Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1D-E3/5AT | Vishay Intertechnologies | $0.0208 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs S1D-E3/5AT |
US1A-E3/5AT | Vishay Intertechnologies | $0.0429 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs US1A-E3/5AT |
US1A-E3/61T | Vishay Intertechnologies | $0.0703 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs US1A-E3/61T |
US1A-13-F | Diodes Incorporated | $0.1392 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | S1J vs US1A-13-F |
ES1A-13-F | Diodes Incorporated | $0.1532 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | S1J vs ES1A-13-F |
US1A | Taiwan Semiconductor | $0.1986 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | S1J vs US1A |
ES1A | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs ES1A |
A good PCB layout for the S1J involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive nodes.
To optimize the compensation network for the S1J, start by selecting the correct compensation components based on the output voltage and current requirements. Then, use a network analyzer or a frequency response analyzer to measure the loop gain and adjust the compensation components to achieve a stable loop gain with a phase margin of at least 45 degrees.
The maximum allowed voltage on the EN pin of the S1J is 6V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a level shifter to ensure the EN pin voltage remains within the specified range.
The S1J is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
To ensure the S1J meets the required EMC standards, follow the recommended PCB layout and component placement guidelines, use a shielded inductor, and add EMI filters or common-mode chokes as needed. Additionally, perform EMC testing and certification according to the relevant standards, such as CISPR 22 and EN 55022.