-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1J by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3035
|
Newark | Rectifier, Single, 600V, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor S1J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21504 |
|
$0.0830 / $0.2090 | Buy Now |
DISTI #
1801-S1JCT-ND
|
DigiKey | DIODE STANDARD 600V 1A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9631 In Stock |
|
$0.0349 / $0.1900 | Buy Now |
DISTI #
S1J
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1J) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0215 | Buy Now |
DISTI #
821-S1J
|
Mouser Electronics | Rectifiers 1A, 600V, Standard Recovery Rectifier RoHS: Compliant | 3956 |
|
$0.0340 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0269 | Buy Now |
DISTI #
S1J-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, 1.5us, SMA, reel,tape Min Qty: 1 | 15000 |
|
$0.0273 / $0.1863 | Buy Now |
DISTI #
S1J
|
EBV Elektronik | Diode Standard Recovery 600V 1A 2Pin DO214AC TR (Alt: S1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | EBV - 37500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1J
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1J
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1J-13-F | Diodes Incorporated | $0.0692 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | S1J vs S1J-13-F |
S1J-E3/61T | Vishay Intertechnologies | $0.0966 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs S1J-E3/61T |
ES1JL | Taiwan Semiconductor | $0.1019 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1J vs ES1JL |
ES1J | onsemi | $0.1121 | 1.0A Ultra Fast Recovery Rectifier, SMA, 7500-REEL | S1J vs ES1J |
S1JBH | Taiwan Semiconductor | $0.1174 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S1J vs S1JBH |
ES1J | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1J vs ES1J |
ES1JHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1J vs ES1JHR3G |
ES1JLHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | S1J vs ES1JLHR3G |
S1JB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | S1J vs S1JB |
The recommended operating voltage range for S1J is 1.71V to 1.89V, with a typical voltage of 1.8V.
The POR circuitry in S1J is designed to reset the device during power-up. To handle it, ensure that the power supply voltage rises monotonically and reaches the minimum operating voltage (1.71V) within 10ms.
The maximum clock frequency supported by S1J is 100MHz, but it can be overclocked up to 120MHz with reduced voltage and temperature.
To optimize power consumption, use the power-down mode, reduce clock frequency, and minimize switching activity. Additionally, use the built-in power gating and dynamic voltage frequency scaling (DVFS) features.
The maximum current that can be sourced or sunk by the GPIO pins of S1J is 4mA, but it's recommended to limit it to 2mA for reliable operation.