Part Details for S1GMH by Taiwan Semiconductor
Results Overview of S1GMH by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1GMH Information
S1GMH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1GMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2275
|
Newark | Rectifier, 400V, 1A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor S1GMH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2680 |
|
$0.1020 / $0.3560 | Buy Now |
DISTI #
1801-S1GMHCT-ND
|
DigiKey | DIODE STANDARD 400V 1A MICRO SMA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7778 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
S1GMH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: S1GMH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0796 | Buy Now |
DISTI #
821-S1GMH
|
Mouser Electronics | Rectifiers 1A, 400V, Standard Recovery Rectifier RoHS: Compliant | 11789 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
E02:0323_17772818
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin Micro SMA T/R Automotive AEC-Q101 Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks Date Code: 2512 | Europe - 396000 |
|
$0.0769 / $0.0812 | Buy Now |
DISTI #
88117953
|
Verical | Diode Switching 400V 1A 2-Pin Micro SMA T/R Automotive AEC-Q101 Min Qty: 12000 Package Multiple: 12000 Date Code: 2512 | Americas - 396000 |
|
$0.0774 / $0.0817 | Buy Now |
DISTI #
S1GMH-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, microSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0910 / $0.5120 | RFQ |
DISTI #
S1GMH
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 1A 2Pin Micro SMA TR (Alt: S1GMH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12000 | 12000 |
|
$0.1040 | Buy Now |
Part Details for S1GMH
S1GMH CAD Models
S1GMH Part Data Attributes
|
S1GMH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1GMH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.78 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |