Part Details for S1GHR3G by Taiwan Semiconductor
Results Overview of S1GHR3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1GHR3G Information
S1GHR3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1GHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1GHR3G-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
S1GHR3G
|
Avnet Americas | - Tape and Reel (Alt: S1GHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-S1GHR3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10648 |
|
RFQ | |
DISTI #
S1GHR3G
|
EBV Elektronik | (Alt: S1GHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 | EBV - 0 |
|
Buy Now |
Part Details for S1GHR3G
S1GHR3G CAD Models
S1GHR3G Part Data Attributes
|
S1GHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1GHR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
S1GHR3G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To optimize the power supply design, ensure that the input voltage is within the recommended range, use a low-ESR capacitor for decoupling, and add a ferrite bead or a pi-filter to reduce noise. Additionally, consider using a switching regulator with a high power conversion efficiency.
-
Critical timing parameters include clock frequency, clock-to-output delay, and setup/hold times. To ensure signal integrity, use a high-speed signal routing strategy, add termination resistors as needed, and simulate the signal transmission using tools like IBIS or SPICE.
-
The thermal shutdown feature is triggered when the junction temperature exceeds 150°C. To handle this, implement a thermal monitoring system, use a thermal sensor, and design a shutdown circuit that can detect the thermal shutdown signal and respond accordingly.
-
The S1GHR3G requires ESD protection to prevent damage from electrostatic discharge. Implement ESD protection by using ESD diodes, TVS diodes, or ESD arrays, and follow the recommended PCB layout guidelines for ESD protection.