-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface General-Purpose Rectifier, SOD-123 FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1GFL by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4845
|
Newark | Rectifier, Single, 1A, 400V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S1GFL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1083 |
|
$0.3460 | Buy Now |
DISTI #
01AC9741
|
Newark | Surface General-Purpose Rectifier/ Reel Rohs Compliant: Yes |Onsemi S1GFL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0870 | Buy Now |
DISTI #
S1GFLCT-ND
|
DigiKey | DIODE STANDARD 400V 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46512 In Stock |
|
$0.0638 / $0.3100 | Buy Now |
DISTI #
S1GFL
|
Avnet Americas | 400V 1A GENERAL PURPOSE RECTIFIER IN SOD-123F - Tape and Reel (Alt: S1GFL) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.0718 | Buy Now |
DISTI #
512-S1GFL
|
Mouser Electronics | Rectifiers 400V, 1A General Purpose Rectifier RoHS: Compliant | 17677 |
|
$0.0630 / $0.3100 | Buy Now |
DISTI #
E02:0323_09732972
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2403 | Europe - 72000 |
|
$0.0633 | Buy Now |
DISTI #
V72:2272_14141102
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2132 Container: Cut Strips | Americas - 45 |
|
$0.0697 / $0.2743 | Buy Now |
|
Future Electronics | S1GFL Series 400 V 1 A Surface Mount General Purpose Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 273000Reel |
|
$0.0594 / $0.0629 | Buy Now |
|
Future Electronics | S1GFL Series 400 V 1 A Surface Mount General Purpose Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 195000Reel |
|
$0.0594 / $0.0629 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 400V 1A 2000ns 2-Pin SOD-123F T/R RoHS: Compliant |
48000 In Stock |
|
$0.0611 / $0.0699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1GFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1GFL
onsemi
Surface General-Purpose Rectifier, SOD-123 FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The thermal pad should be connected to the ground plane through multiple thermal vias to ensure good heat dissipation.
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider using a heat sink with a thermal resistance of 10°C/W or lower.
The maximum allowed voltage on the VIN pin is 5.5V. Exceeding this voltage may damage the device.
The S1GFL requires a specific power sequencing order: VIN, then VOUT. Ensure that VIN is stable before applying VOUT. A power sequencing circuit or a supervisor IC can be used to ensure proper sequencing.
A low-ESR ceramic capacitor (X5R or X7R) with a value of 10uF to 22uF is recommended. This helps to filter out noise and ensure stable operation.