Part Details for S1E by Altech Corporation
Results Overview of S1E by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1E Information
S1E by Altech Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1720-ND
|
DigiKey | CONTACT BLOCK SPST-NO 10A 600V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
845-S1E
|
Mouser Electronics | Switch Hardware | 2 |
|
$4.6800 / $6.1300 | Buy Now |
DISTI #
75670623
|
RS | Contact Block, NO, Panel Mount, Early make contact Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.2700 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Contact Block - Normally Open - Early Make Contact - Panel Mount. RoHS: Compliant | 568 Factory Stock |
|
$4.0900 / $6.1500 | Buy Now |
|
Powell Electronics | Contact Block, NO, Panel Mount Min Qty: 1 | 376 |
|
$5.1700 | Buy Now |
|
Master Electronics | Contact Block - Normally Open - Early Make Contact - Panel Mount. RoHS: Compliant | 568 Factory Stock |
|
$4.0900 / $6.1500 | Buy Now |