Part Details for S1DR by Panduit Corp
Results Overview of S1DR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DR Information
S1DR by Panduit Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS1DR | Texas Instruments | 630-Mbps single LVDS driver 8-SOIC -40 to 85 |
Price & Stock for S1DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X8347
|
Newark | D-Ring Kit For Full Length Pou Brackets, |Panduit S1DR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4400 / $119.4800 | Buy Now |
DISTI #
S1DR-ND
|
DigiKey | D-RING KIT FOR FULL LENGTH POU B Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0220 | Buy Now |
DISTI #
644-S1DR
|
Mouser Electronics | Racks & Rack Cabinet Accessories Net Access / FlexFusion D-Ring Cable R RoHS: Compliant | 0 |
|
$140.1300 / $153.2600 | Order Now |
DISTI #
PANS1DR
|
Heilind Electronics | NET ACCESS FLEXFUSIOND-RING CABLE R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 RU D-ring cable retainer, 80mm (3.1" ) x 40mm (1.5"), bag of 8 pcs., attaches to S2BRK6/S2BRK12. RoHS: Compliant | 8 Factory Stock |
|
$97.0400 / $113.1800 | Buy Now |
DISTI #
000000000003920195
|
Sager | Racks & Rack Cabinet Accessories D-Ring Kit for full Length POU Brackets, Min Qty: 1 | 0 |
|
$105.7700 / $133.4300 | Buy Now |
|
Master Electronics | 1 RU D-ring cable retainer, 80mm (3.1" ) x 40mm (1.5"), bag of 8 pcs., attaches to S2BRK6/S2BRK12. RoHS: Compliant | 8 Factory Stock |
|
$97.0400 / $113.1800 | Buy Now |