Part Details for S1DLRVG by Taiwan Semiconductor
Results Overview of S1DLRVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DLRVG Information
S1DLRVG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1DLRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 731 |
|
RFQ |
Part Details for S1DLRVG
S1DLRVG CAD Models
S1DLRVG Part Data Attributes
|
S1DLRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DLRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1DLRVG
This table gives cross-reference parts and alternative options found for S1DLRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DLRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1G | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | S1DLRVG vs SR1G |
LL4936G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | S1DLRVG vs LL4936G |
ES1GLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1DLRVG vs ES1GLMT |
10DF4 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | S1DLRVG vs 10DF4 |
ES1FLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1DLRVG vs ES1FLR3G |
HS1GLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | S1DLRVG vs HS1GLRQG |
ES1GF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1DLRVG vs ES1GF-TR3G |
ES1GR | Nexperia | Check for Price | Rectifier Diode | S1DLRVG vs ES1GR |
S1DLRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1DLRVG vs S1DLRQ |
ERB44-04 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | S1DLRVG vs ERB44-04 |