Part Details for S1DH by Taiwan Semiconductor
Results Overview of S1DH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DH Information
S1DH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1DHCT-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14850 In Stock |
|
$0.0351 / $0.2900 | Buy Now |
DISTI #
S1DH
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1DH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
821-S1DH
|
Mouser Electronics | Rectifiers 1A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
DISTI #
S1DH-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, 1.5us, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0400 / $0.4801 | RFQ |
DISTI #
S1DH
|
EBV Elektronik | Diode Standard Recovery Rectifier 200V 1A 2Pin DO214AC TR (Alt: S1DH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1DH
S1DH CAD Models
S1DH Part Data Attributes
|
S1DH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |