Part Details for S1DBTR by SMC Diode Solutions
Results Overview of S1DBTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DBTR Information
S1DBTR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1DBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1DBTR-SMC
|
TME | Diode: rectifying, SMD, 200V, 1A, SMB, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 25 | 0 |
|
$0.0206 / $0.0329 | RFQ |
DISTI #
S1DBTR
|
IBS Electronics | S1DBTR by SMC Diode Solutions is a Schottky rectifier with low forward voltage drop, high efficiency, and fast switching. Ideal for power supply applications and reverse polarity protection. Min Qty: 48000 Package Multiple: 1 | 0 |
|
$0.0274 / $0.0296 | Buy Now |