Part Details for S1DAL by Taiwan Semiconductor
Results Overview of S1DAL by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DAL Information
S1DAL by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1DAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1DALCT-ND
|
DigiKey | DIODE STANDARD 200V 1A THIN SMA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7000 In Stock |
|
$0.0387 / $0.3600 | Buy Now |
DISTI #
S1DAL
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1DAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0374 | Buy Now |
DISTI #
821-S1DAL
|
Mouser Electronics | Rectifiers 1A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0400 | Order Now |
DISTI #
S1DAL-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0417 / $0.4637 | RFQ |
Part Details for S1DAL
S1DAL CAD Models
S1DAL Part Data Attributes
|
S1DAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1DAL
This table gives cross-reference parts and alternative options found for S1DAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK120B | Viking Tech Corp | Check for Price | Rectifier Diode | S1DAL vs SK120B |
US1D | Taitron Components Inc | Check for Price | Rectifier Diode, | S1DAL vs US1D |
ES1DT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | S1DAL vs ES1DT&R |
GR1DB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1DAL vs GR1DB |
ES1DALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1DAL vs ES1DALM3G |
E1DFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1DAL vs E1DFSF2 |
1N4935 | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | S1DAL vs 1N4935 |
SS1200-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1DAL vs SS1200-LTP-HF |
SFR103S | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | S1DAL vs SFR103S |
UF4003G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | S1DAL vs UF4003G |