Part Details for S1D13742F01A200 by Seiko Epson Corporation
Results Overview of S1D13742F01A200 by Seiko Epson Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1D13742F01A200 Information
S1D13742F01A200 by Seiko Epson Corporation is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S1D13742F01A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13742F01A200-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 144QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
197 In Stock |
|
$11.3500 / $19.8500 | Buy Now |
DISTI #
732-S1D13742F01A200
|
Mouser Electronics | Display Drivers & Controllers (WVGA) 800x480 LCD Controller @ 16bpp RoHS: Compliant | 305 |
|
$11.3500 / $17.3400 | Buy Now |
DISTI #
V79:2366_27099661
|
Arrow Electronics | LCD Controller With An Embedded 768 Kb Display Buffer RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 124 |
|
$12.4384 | Buy Now |
DISTI #
65057459
|
Verical | LCD Controller With An Embedded 768 Kb Display Buffer RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 124 |
|
$12.6249 | Buy Now |
DISTI #
85534506
|
Verical | LCD Controller With An Embedded 768 Kb Display Buffer RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 120 |
|
$22.4250 / $45.9420 | Buy Now |
DISTI #
ICPER6699
|
Rutronik | LCD Controller 768kB eSRAM RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.6000 | Buy Now |
Part Details for S1D13742F01A200
S1D13742F01A200 CAD Models
S1D13742F01A200 Part Data Attributes
|
S1D13742F01A200
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13742F01A200
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 800 X 480 Pixels, CMOS, PQFP144, 20 X 20 MM, QFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 59 MHz | |
Display Configuration | 800 X 480 PIXELS | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
S1D13742F01A200 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Refer to the application note for more details.
-
The S1D13742F01A200 has a thermal pad on the bottom. Ensure good thermal contact with a heat sink or a thermal interface material. Keep the ambient temperature below 85°C and avoid overheating.
-
Power up the VDDIO and VDDCORE simultaneously, followed by the VDDPLL. Ensure that the power supplies are stable before applying the clock signal.
-
Use a logic analyzer to capture the display interface signals. Check the clock frequency, data transmission, and synchronization signals. Verify that the display is properly configured and initialized.
-
The S1D13742F01A200 supports up to 100 MHz clock frequency. However, the actual frequency may vary depending on the system design and load conditions.