Part Details for S1D13506F00A200 by Epson Electronics America Inc
Results Overview of S1D13506F00A200 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1D13506F00A200 Information
S1D13506F00A200 by Epson Electronics America Inc is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S1D13506F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13506F00A200
|
Avnet Asia | LCD CONTROLLER PB-FREE (Alt: S1D13506F00A200) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | IC GRAPHIC LCD CTRLR 128LQFP | 1200 |
|
$21.4732 / $27.7362 | Buy Now |
Part Details for S1D13506F00A200
S1D13506F00A200 CAD Models
S1D13506F00A200 Part Data Attributes
|
S1D13506F00A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13506F00A200
Epson Electronics America Inc
800X600 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP128, ROHS COMPLIANT, QFP-128
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP128,.64SQ,16 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 21 | |
Bus Compatibility | ISA; PCMCIA; 68000; 68030; MPC82X; SH-3; SH-4; PR31500; PR31700; TX39XX; VR41XX; S1C33 | |
Display Configuration | 800 X 600 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
S1D13506F00A200 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the S1D13506F00A200 involves placing the IC near the center of the board, with the display connector on one side and the interface connectors on the other. A 4-layer board with a solid ground plane is recommended to minimize noise and ensure signal integrity.
-
To optimize display settings, adjust the display clock frequency, pixel clock, and horizontal/vertical sync frequencies according to the display's specifications. Also, ensure that the display's power supply voltage is within the recommended range.
-
The S1D13506F00A200 has a maximum junction temperature of 125°C. Ensure good airflow around the IC, and consider using a heat sink or thermal pad to dissipate heat. Avoid placing components that generate heat near the IC.
-
To troubleshoot display issues, check the display's power supply voltage, clock frequency, and signal integrity. Verify that the display is properly connected and configured. Use an oscilloscope to check the signal waveforms and ensure they meet the datasheet specifications.
-
The S1D13506F00A200 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the workspace is ESD-safe.