Part Details for S1D by Kuwait Semiconductor Co Ltd
Results Overview of S1D by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1D Information
S1D by Kuwait Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S1D
S1D CAD Models
S1D Part Data Attributes
|
S1D
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1D
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES |
Alternate Parts for S1D
This table gives cross-reference parts and alternative options found for S1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD1408-R1200 | Bourns Inc | $0.0882 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | S1D vs CD1408-R1200 |
ES1DFLRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | S1D vs ES1DFLRVG |
GR1DBF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1D vs GR1DBF1 |
SM1200AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | S1D vs SM1200AF |
FM4935L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | S1D vs FM4935L-HF-W |
CMMR1S-02PBFREE#N/A | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S1D vs CMMR1S-02PBFREE#N/A |
FM4003C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | S1D vs FM4003C |
M3 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | S1D vs M3 |
CMMR1S-02TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S1D vs CMMR1S-02TIN/LEAD |
GS1DTR-HF | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | S1D vs GS1DTR-HF |