Part Details for S1D by Galaxy Microelectronics
Results Overview of S1D by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1D Information
S1D by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S1D
S1D CAD Models
S1D Part Data Attributes
|
S1D
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S1D
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for S1D
This table gives cross-reference parts and alternative options found for S1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1D-13 | Diodes Incorporated | $0.1340 | Rectifier Diode, | S1D vs HS1D-13 |
CPD69-1N5614-CT | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S1D vs CPD69-1N5614-CT |
SC321 | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | S1D vs SC321 |
CPD69-1N5614-CM | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S1D vs CPD69-1N5614-CM |
CPD69-1N5614-WR | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S1D vs CPD69-1N5614-WR |
DSS120UTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | S1D vs DSS120UTR |
P3A | Surge Components Inc | Check for Price | Rectifier Diode, | S1D vs P3A |
ERA15-02 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | S1D vs ERA15-02 |
PS1200 | Surge Components Inc | Check for Price | Rectifier Diode, | S1D vs PS1200 |
MURS120-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | S1D vs MURS120-XX-TR30 |