Part Details for S1B by Kuwait Semiconductor Co Ltd
Results Overview of S1B by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1B Information
S1B by Kuwait Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S1B
S1B CAD Models
S1B Part Data Attributes
|
S1B
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1B
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES |
Alternate Parts for S1B
This table gives cross-reference parts and alternative options found for S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | S1B vs ES1BF_R2_00001 |
ES1BALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1B vs ES1BALM2G |
1N4934 | NTE Electronics Inc | Check for Price | Rectifier Diode, | S1B vs 1N4934 |
GP10B | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | S1B vs GP10B |
LL4002 | TDK Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | S1B vs LL4002 |
UG1BPL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | S1B vs UG1BPL-TP |
1N4934 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | S1B vs 1N4934 |
HS1B | Surge Components Inc | Check for Price | Rectifier Diode, | S1B vs HS1B |
BYT43B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | S1B vs BYT43B |
HS1BLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | S1B vs HS1BLRU |