Part Details for S1812R-105K by API Delevan
Results Overview of S1812R-105K by API Delevan
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1812R-105K Information
S1812R-105K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for S1812R-105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7935CT-ND
|
DigiKey | FIXED IND 1MH 60MA 55 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1735 In Stock |
|
$2.1263 / $3.9000 | Buy Now |
DISTI #
807-S1812R-105K
|
Mouser Electronics | RF Inductors - SMD 1000uH 10% RoHS: Compliant | 674 |
|
$2.1200 / $3.9000 | Buy Now |
|
Future Electronics | S1812R Series 1000 uH ±10 % 60 mA 55 Ohm Surface Mount Shielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$2.3100 | Buy Now |
DISTI #
S1812R-105K
|
TTI | RF Inductors - SMD 1000uH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1300 / $2.2700 | Buy Now |
|
Future Electronics | S1812R Series 1000 uH �10 % 60 mA 55 Ohm Surface Mount Shielded RF Inductor Min Qty: 500 Package Multiple: 500 |
500 null |
|
$2.3100 | Buy Now |
|
New Advantage Corporation | S1812R Series 1000 uH �10 % Tolerance 60 mA Surface Mount Shielded RF Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$3.5500 / $3.8500 | Buy Now |
Part Details for S1812R-105K
S1812R-105K CAD Models
S1812R-105K Part Data Attributes
|
S1812R-105K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1812R-105K
API Delevan
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 55 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
S1812R-105K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the S1812R-105K is a rectangular pad with a size of 1.8 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
-
The S1812R-105K is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
-
Handle the S1812R-105K by the body, avoiding touching the leads or core. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
-
The self-resonant frequency of the S1812R-105K is approximately 150 MHz, but this can vary depending on the specific application and PCB layout.
-
The S1812R-105K is suitable for high-frequency applications up to 100 MHz, but it's recommended to consult the datasheet and application notes for specific guidance on high-frequency design considerations.