-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6719
|
Newark | Connector Accessory, Grounding Spring, Pcb Shielding And Grounding Applications Rohs Compliant: Yes |Harwin S1761-42R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4871 |
|
$0.2700 / $0.6060 | Buy Now |
DISTI #
28X2546
|
Newark | Rfi Shield Finger, Full Reel, Accessory Type:Grounding Spring, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Harwin S1761-42R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.3040 | Buy Now |
DISTI #
952-1479-1-ND
|
DigiKey | RFI SHLD FINGER SS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
34996 In Stock |
|
$0.2049 / $0.5000 | Buy Now |
DISTI #
855-S1761-42R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 3.5mm high RoHS: Compliant | 26962 |
|
$0.2190 / $1.0400 | Buy Now |
|
Bristol Electronics | 14954 |
|
RFQ | ||
|
Quest Components | WIRE TERMINAL | 189 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
S1761-42R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 3.5mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 294000 In Stock |
|
$0.2000 / $0.2230 | Buy Now |
|
Powell Electronics | EMI Filters / EMI Suppression Min Qty: 1 | 29 |
|
$0.5300 / $0.8600 | Buy Now |
DISTI #
S1761-42R
|
Avnet Abacus | Spring Contact for PCB Shielding and Grounding Applications TR - Tape and Reel (Alt: S1761-42R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 392000 |
|
Buy Now | |
DISTI #
S1761-42R
|
Avnet Asia | Spring Contact for PCB Shielding and Grounding Applications T/R (Alt: S1761-42R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1292 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque for the screw threads is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
Yes, the S1761-42R is designed to withstand high-vibration environments, but it's recommended to consult with Harwin's technical support for specific application guidance.
The operating temperature range for the S1761-42R is -40°C to 125°C, but it's recommended to consult the datasheet for specific temperature ratings for each component.
The S1761-42R is designed to be resistant to harsh environments, but it's recommended to consult with Harwin's technical support to determine the connector's suitability for specific environmental conditions.
The S1761-42R is designed to be compatible with other Harwin components, but compatibility with components from other manufacturers may vary. Consult with Harwin's technical support for guidance on compatibility.