-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S16B-PUDSS-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93S16/BEA | Rochester Electronics LLC | 93S16 - BCD Decade/Four Bit Binary Counters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S16B-PUDSS-1-ND
|
DigiKey | CONN HEADER R/A 16POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3719 In Stock |
|
$0.3910 / $0.7500 | Buy Now |
DISTI #
SMC-S16B-PUDSS-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S16B-PUDSS-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S16B-PUDSS-1
JST Manufacturing
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S16B-PUDSS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16B-PUDSS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48148-1611 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 48148-1611 |
48148-1613 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 48148-1613 |
95822-16A1M | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 95822-16A1M |
5550-16A | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 5550-16A |
95822-16A0M | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 95822-16A0M |
48148-1612 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 48148-1612 |
89401-1616 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S16B-PUDSS-1 vs 89401-1616 |
48148-1610 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 48148-1610 |
89401-1613 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S16B-PUDSS-1 vs 89401-1613 |
95822-16A0K | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S16B-PUDSS-1 vs 95822-16A0K |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
Yes, the S16B-PUDSS-1 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
The operating temperature range for the S16B-PUDSS-1 is -25°C to 85°C (-13°F to 185°F).
Yes, the S16B-PUDSS-1 has a waterproof rating of IP67, making it suitable for outdoor use in harsh environments.
Yes, the S16B-PUDSS-1 is designed to accommodate AWG24 to AWG20 wire sizes.