Part Details for S13B-XH-A by JST Manufacturing
Results Overview of S13B-XH-A by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S13B-XH-A Information
S13B-XH-A by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS13/BCA | Rochester Electronics LLC | 54LS13 - NAND Gate, Dual 4-Input, Schmitt Trigger - Dual marked (M38510/31301BCA) | |
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 |
Price & Stock for S13B-XH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S13B-XH-A-ND
|
DigiKey | CONN HEADER R/A 13POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1883 In Stock |
|
$0.3532 / $0.6800 | Buy Now |
Part Details for S13B-XH-A
S13B-XH-A CAD Models
S13B-XH-A Part Data Attributes
|
S13B-XH-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S13B-XH-A
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | XHP-13 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S13B-XH-A
This table gives cross-reference parts and alternative options found for S13B-XH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S13B-XH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48147-1310 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S13B-XH-A vs 48147-1310 |
1-836383-3 | TE Connectivity | Check for Price | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S13B-XH-A vs 1-836383-3 |
HMC7125-01-1332 | Hosiden Corporation | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | S13B-XH-A vs HMC7125-01-1332 |
2431213250 | W+P Products GmbH | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S13B-XH-A vs 2431213250 |
2,5MSFW13 | Lumberg Connect GmbH | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S13B-XH-A vs 2,5MSFW13 |
1-826380-3 | TE Connectivity | Check for Price | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S13B-XH-A vs 1-826380-3 |
90578-0105 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S13B-XH-A vs 90578-0105 |
90649-8413 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S13B-XH-A vs 90649-8413 |
90649-1413 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S13B-XH-A vs 90649-1413 |
FCN-815P013-TK | FUJITSU Component Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | S13B-XH-A vs FCN-815P013-TK |