Part Details for S1264-KIT-8 by TE Connectivity
Results Overview of S1264-KIT-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1264-KIT-8 Information
S1264-KIT-8 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for S1264-KIT-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9990
|
Newark | S1264-Kit-8 |Raychem Te Connectivity S1264-KIT-8 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.7300 / $199.2800 | Buy Now |
DISTI #
S1264-KIT-8-ND
|
DigiKey | ADHESIVES & SEALANTS Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.2353 | Buy Now |
DISTI #
E16089-000
|
Avnet Americas | - Bulk (Alt: E16089-000) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0040 / $171.9048 | Buy Now |
|
Onlinecomponents.com | Thermofit NS Adhesive - S-1264 Epoxy - Flexible RoHS: Compliant |
5 In Stock 15 On Order |
|
$194.2600 / $238.7300 | Buy Now |
DISTI #
84355789
|
Verical | S1264 high performance adhesive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 5 |
|
$252.5380 / $310.3490 | Buy Now |
DISTI #
E16089-000
|
TTI | Heat Shrink Tubing & Sleeves S1264-KIT-8 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$183.9500 / $238.7300 | Buy Now |
DISTI #
RYCS1264-KIT-8
|
Interstate Connecting Components | E16089-000 8-1201185-2 S1264-KIT-8 | 0 |
|
$161.1045 / $215.5224 | Buy Now |
DISTI #
000000000002278682
|
Sager | Chemicals S1264-KIT-8 Min Qty: 15 | 0 |
|
$114.8700 / $202.1600 | Buy Now |
DISTI #
S1264-KIT-8
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 0 |
|
$248.9660 / $361.0000 | Buy Now RFQ |
|
Master Electronics | Thermofit NS Adhesive - S-1264 Epoxy - Flexible RoHS: Compliant |
5 In Stock 15 On Order |
|
$194.2600 / $238.7300 | Buy Now |