-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S110FP by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9750
|
Newark | 1 A, 100 V Surface Mount Schottky Barrier Rectifiers/ Reel |Onsemi S110FP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
S110FPCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123HE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187877 In Stock |
|
$0.0749 / $0.3600 | Buy Now |
DISTI #
S110FP
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, SOD-123HE, 2 Pins, 800 mV - Tape and Reel (Alt: S110FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0844 | Buy Now |
DISTI #
512-S110FP
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier RoHS: Compliant | 223896 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
E02:0323_09755741
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2435 | Europe - 96000 |
|
$0.0769 / $0.0789 | Buy Now |
|
Onlinecomponents.com | DIODE SCHOTTKY 100V 1A SOD123HE / Diode Schottky 100 V 1A Surface Mount SOD-123HE RoHS: Compliant | 0 |
|
$0.0717 / $0.0821 | Buy Now |
DISTI #
87651180
|
Verical | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 735000 |
|
$0.0753 | Buy Now |
DISTI #
87776580
|
Verical | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2435 | Americas - 96000 |
|
$0.0766 / $0.0785 | Buy Now |
|
Quest Components | 1104 |
|
$0.1050 / $0.5250 | Buy Now | |
DISTI #
S110FP
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 100V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.1010 / $0.4430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S110FP
onsemi
Buy Now
Datasheet
|
Compare Parts:
S110FP
onsemi
1.0 A, 100 V, Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.014 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the S110FP involves keeping the input and output traces separate, using a ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and placing it perpendicular to the PCB can help reduce EMI.
To ensure the S110FP operates within the recommended junction temperature range, use a heat sink with a thermal resistance of 10°C/W or less, and ensure good airflow around the device. You can also use thermal interface materials to improve heat transfer.
The maximum allowed voltage on the EN pin is 6V. To protect it from overvoltage, use a voltage divider or a zener diode to clamp the voltage to a safe level. You can also use a voltage regulator to regulate the voltage on the EN pin.
To optimize the S110FP for low standby power consumption, ensure that the EN pin is driven low during shutdown, and that the input voltage is removed or reduced to a minimum. You can also use a low-power mode or a power gating technique to reduce standby power consumption.
The recommended input capacitor value for the S110FP is 10uF to 22uF, with a voltage rating of 10V or higher. A ceramic or electrolytic capacitor with low ESR is recommended. The capacitor should be placed close to the device and connected between the VIN pin and GND.