-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S10ML-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0492
|
Newark | Rectifier, Single, 1Kv, 10A, Do-214Ab Rohs Compliant: Yes |Micro Commercial Components S10ML-TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 565 |
|
$0.3050 / $0.6610 | Buy Now |
DISTI #
S10ML-TPMSCT-ND
|
DigiKey | DIODE STANDARD 1000V 10A DO214AB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12920 In Stock |
|
$0.1600 / $0.7900 | Buy Now |
DISTI #
833-S10ML-TP
|
Mouser Electronics | Rectifiers 10A 1000V Standard Recovery Rectifier RoHS: Compliant | 2846 |
|
$0.1600 / $0.7800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 10A, 1000V V(RRM), SILICON, DO-214AB | 6 |
|
$0.6300 | Buy Now |
DISTI #
S10ML-TP
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 10A 1000V V(RRM) SILICON DO-214AB Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1963 / $0.2015 | Buy Now |
|
Vyrian | Diodes | 12479 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S10ML-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S10ML-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for S10ML-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10ML-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S10M-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S10ML-TP vs S10M-T3-LF |
S10ML-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S10ML-TP vs S10ML-TP-HF |
The recommended storage condition for S10ML-TP is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
To prevent electrostatic discharge (ESD) damage, handle S10ML-TP components with an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded.
The maximum power dissipation for S10ML-TP is 1.5W, and it is recommended to derate the power dissipation based on the ambient temperature to ensure reliable operation.
Yes, S10ML-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Use a soldering iron with a temperature of 250°C to 270°C, and ensure that the soldering time is less than 3 seconds to prevent thermal damage to the component.