-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S103M47Z5UN63L0R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9283
|
Newark | Ceramic Capacitor 0.01Uf 1000V, Z5U, 20%, Radial, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:10Mm, Capacitor Terminals:Radial Leaded, Product Range:S Series Rohs Compliant: Yes |Vishay S103M47Z5UN63L0R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8854 |
|
$0.0950 / $0.1210 | Buy Now |
DISTI #
82AC0178
|
Newark | S 1Kv 10Nf 20% Z5U Bulk E3 Rohs Compliant: Yes |Vishay S103M47Z5UN63L0R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.1320 | Buy Now |
DISTI #
S103M47Z5UN63L0R
|
Avnet Americas | Ceramic Disc Capacitor, 0.01 ?F, 1 kV, ? 20%, Z5U, 10 mm, Radial Leaded - Bulk (Alt: S103M47Z5UN63L0R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.0780 / $0.0892 | Buy Now |
DISTI #
83K9283
|
Avnet Americas | Ceramic Disc Capacitor, 0.01 ?F, 1 kV, ? 20%, Z5U, 10 mm, Radial Leaded - Bulk (Alt: 83K9283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 8854 Partner Stock |
|
$0.1240 / $0.3900 | Buy Now |
DISTI #
594-S103M47Z5UN63L0R
|
Mouser Electronics | Ceramic Disc Capacitors .375LS .01UF 1KV 20% RoHS: Compliant | 17317 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
V36:1790_07470745
|
Arrow Electronics | Cap Ceramic Single 0.01uF 1000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 | Americas - 8867 |
|
$0.0808 / $0.3612 | Buy Now |
DISTI #
E02:0323_00518457
|
Arrow Electronics | Cap Ceramic Single 0.01uF 1000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks | Europe - 4000 |
|
$0.0718 | Buy Now |
|
Future Electronics | S Series Ø 12 x 4 mm 0.01 uF 1000 V 20% Z5U Radial Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 9000Bag |
|
$0.1290 / $0.1360 | Buy Now |
DISTI #
84359309
|
Verical | Cap Ceramic Single 0.01uF 1000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2419 | Americas - 8867 |
|
$0.0808 / $0.2053 | Buy Now |
DISTI #
22289607
|
Verical | Cap Ceramic Single 0.01uF 1000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S103M47Z5UN63L0R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S103M47Z5UN63L0R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for S103M47Z5UN63L0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S103M47Z5UN63L0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S103M47Z5UN63J7R | Vishay Intertechnologies | $0.1148 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | S103M47Z5UN63L0R vs S103M47Z5UN63J7R |
S103M47Z5UN6TJ5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S103M47Z5UN63L0R vs S103M47Z5UN6TJ5R |
The recommended land pattern for the S103M47Z5UN63L0R can be found in the Vishay Intertechnologies' Capacitor Land Pattern document, which provides guidelines for PCB layout and pad design.
The ESR (Equivalent Series Resistance) of the S103M47Z5UN63L0R can impact its performance in high-frequency circuits. A lower ESR can reduce energy losses and improve the capacitor's ability to filter out high-frequency noise.
The S103M47Z5UN63L0R has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
Yes, the S103M47Z5UN63L0R is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
To prevent damage and ensure reliability, it is recommended to store the S103M47Z5UN63L0R in a dry, cool place, away from direct sunlight and moisture. Handling should be done with care to avoid mechanical stress and electrostatic discharge.