Part Details for S08B-PASK-2(LF)(SN) (P) by JST Manufacturing
Results Overview of S08B-PASK-2(LF)(SN) (P) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S08B-PASK-2(LF)(SN) (P) Information
S08B-PASK-2(LF)(SN) (P) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08B16ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 16, 2mm (0.079in), Vertical | |
98414-S08B12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch. | |
98416-S08B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079in) - Vertical . |
Price & Stock for S08B-PASK-2(LF)(SN) (P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 34850 |
|
$0.4354 / $0.6537 | Buy Now |