Part Details for S06B-PASK-2 (LF)(SN) by JST Manufacturing
Results Overview of S06B-PASK-2 (LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S06B-PASK-2 (LF)(SN) Information
S06B-PASK-2 (LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
98414-S06B12ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 12, 2mm (0.079in), Vertical | |
98414-S06B10ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical |
Price & Stock for S06B-PASK-2 (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9297
|
Newark | Wire-To-Board Connector, Side Entry, Pa Series, Through Hole, Header, 6, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals S06B-PASK-2 (LF)(SN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19890 |
|
$0.2580 / $0.5450 | Buy Now |
Part Details for S06B-PASK-2 (LF)(SN)
S06B-PASK-2 (LF)(SN) CAD Models
S06B-PASK-2 (LF)(SN) Part Data Attributes
|
S06B-PASK-2 (LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
S06B-PASK-2 (LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |