-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S03B-PASK-2(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9294
|
Newark | Conn, Header, 3Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Pa Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst/japan Solderless Terminals S03B-PASK-2(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36101 |
|
$0.1750 / $0.3930 | Buy Now |
DISTI #
306-S03BPASK2LFSN
|
Mouser Electronics | Headers & Wire Housings 3 Position 2mm Pitch Shrouded Through Hole RoHS: Compliant | 26044 |
|
$0.1640 / $0.3800 | Buy Now |
DISTI #
E02:0323_03818230
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2227 | Europe - 7366 |
|
$0.1628 / $0.1929 | Buy Now |
|
Future Electronics | 3 POSITION 2MM PITCH SHROUDED THROUGH HOLE PRESS-FIT TERMINATION HEADER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 4119Box |
|
$0.1650 / $0.1840 | Buy Now |
DISTI #
JSTS03B-PASK-2(LF)(SN)
|
Heilind Electronics | Americas - 983 in Stock |
|
$0.1925 / $0.2464 | Buy Now | |
DISTI #
66047357
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2227 | Americas - 7344 |
|
$0.1651 / $0.1701 | Buy Now |
DISTI #
82391912
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 2301 | Americas - 1328 |
|
$0.1725 / $0.1911 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 1062 |
|
$0.2380 / $0.5950 | Buy Now |
|
Future Electronics | 3 POSITION 2MM PITCH SHROUDED THROUGH HOLE PRESS-FIT TERMINATION HEADER Min Qty: 1 Package Multiple: 1 |
4119 null |
|
$0.1650 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S03B-PASK-2(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S03B-PASK-2(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S03B-PASK-2(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S03B-PASK-2(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10112684-T03-03LF | Amphenol Communications Solutions | $0.6625 | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal | S03B-PASK-2(LF)(SN) vs 10112684-T03-03LF |
K200PX-S1-03G | Kycon Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | S03B-PASK-2(LF)(SN) vs K200PX-S1-03G |
10112684-T02-03ALF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | S03B-PASK-2(LF)(SN) vs 10112684-T02-03ALF |
35362-0313 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | S03B-PASK-2(LF)(SN) vs 35362-0313 |
W-P7903 | SMK Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | S03B-PASK-2(LF)(SN) vs W-P7903 |
MMT-103-02-S-SH-A-P-FR | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | S03B-PASK-2(LF)(SN) vs MMT-103-02-S-SH-A-P-FR |
10112684-F03-03ULF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | S03B-PASK-2(LF)(SN) vs 10112684-F03-03ULF |
10112684-G03-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | S03B-PASK-2(LF)(SN) vs 10112684-G03-03LF |
91514-004 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S03B-PASK-2(LF)(SN) vs 91514-004 |
HMC7120-01-034 | Hosiden Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | S03B-PASK-2(LF)(SN) vs HMC7120-01-034 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb-in).
Yes, the S03B-PASK-2(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
Yes, the connector is sealed to IP67 rating, making it suitable for outdoor use and exposure to moisture.
The maximum operating temperature for the S03B-PASK-2(LF)(SN) is 105°C (221°F).
No, the connector is designed for use with wire sizes AWG20-AWG24. Using a larger wire size may compromise the connector's performance and reliability.