Part Details for S-8356K33MC-NEST2G by ABLIC Inc.
Results Overview of S-8356K33MC-NEST2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8356K33MC-NEST2G Information
S-8356K33MC-NEST2G by ABLIC Inc. is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-8356K33MC-NEST2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8356K33MC-NEST2G-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7125 / $0.7364 | Buy Now |
DISTI #
S-8356K33MC-NEST2G
|
Avnet Americas | - Tape and Reel (Alt: S-8356K33MC-NEST2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.7100 | Buy Now |
DISTI #
628-8356K33MC
|
Mouser Electronics | Switching Controllers 3.3V Step-Up 2.4% RoHS: Compliant | 0 |
|
$0.6880 / $0.7080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
Part Details for S-8356K33MC-NEST2G
S-8356K33MC-NEST2G CAD Models
S-8356K33MC-NEST2G Part Data Attributes
|
S-8356K33MC-NEST2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8356K33MC-NEST2G
ABLIC Inc.
Switching Controller, 0.08A, 115kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.98 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 3.3792 V | |
Output Voltage-Min | 3.2208 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8356K33MC-NEST2G
This table gives cross-reference parts and alternative options found for S-8356K33MC-NEST2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8356K33MC-NEST2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8356K33MC-NES-T2G | ABLIC Inc. | Check for Price | 0.08A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-8356K33MC-NEST2G vs S-8356K33MC-NES-T2G |
S-8356K33MC-NEST2G Frequently Asked Questions (FAQ)
-
ABLIC Inc. recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate power plane for the VCC and VSS pins. Additionally, keep the input and output traces as short as possible and avoid routing them near noise sources.
-
To ensure proper power-on and power-off, ABLIC Inc. recommends a soft-start circuit to limit the inrush current. Also, make sure to follow the power-on sequence specified in the datasheet, and use a capacitor with a suitable value and ESR to filter the input voltage.
-
The maximum allowed voltage on the EN pin is VCC + 0.3V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a level shifter to ensure the EN pin voltage is within the specified range.
-
ABLIC Inc. recommends using a thermal pad or a heat sink to dissipate heat. Ensure good thermal contact between the device and the thermal pad or heat sink. Also, keep the device away from heat sources and ensure good airflow around the device.
-
ABLIC Inc. recommends using a ceramic capacitor with a value between 1uF to 10uF, and an ESR of less than 1 ohm. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ensure stable operation.