Part Details for S-8352A30MC-K2PT2G by Seiko Instruments Inc
Results Overview of S-8352A30MC-K2PT2G by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8352A30MC-K2PT2G Information
S-8352A30MC-K2PT2G by Seiko Instruments Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-8352A30MC-K2PT2G
S-8352A30MC-K2PT2G CAD Models
S-8352A30MC-K2PT2G Part Data Attributes
|
S-8352A30MC-K2PT2G
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-8352A30MC-K2PT2G
Seiko Instruments Inc
Switching Controller, 0.3A, 110kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |