Part Details for S-8261ABMMD-G3MT2G by Seiko Instruments Inc
Results Overview of S-8261ABMMD-G3MT2G by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8261ABMMD-G3MT2G Information
S-8261ABMMD-G3MT2G by Seiko Instruments Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-8261ABMMD-G3MT2G
S-8261ABMMD-G3MT2G CAD Models
S-8261ABMMD-G3MT2G Part Data Attributes
|
S-8261ABMMD-G3MT2G
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-8261ABMMD-G3MT2G
Seiko Instruments Inc
Fixed, 1 Channel, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LEAD FREE, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.28V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8261ABMMD-G3MT2G
This table gives cross-reference parts and alternative options found for S-8261ABMMD-G3MT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8261ABMMD-G3MT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8261ABMMD-G3M-T2 | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN | S-8261ABMMD-G3MT2G vs S-8261ABMMD-G3M-T2 |
S-8261ABMMD-G3MT2G Frequently Asked Questions (FAQ)
-
Seiko Instruments Inc provides a recommended PCB layout and land pattern in their application notes or design guides, which can be obtained by contacting their technical support or downloading from their website. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
The S-8261ABMMD-G3MT2G has a high power dissipation, so proper thermal management is crucial. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout and thermal design guidelines provided by Seiko Instruments Inc.
-
Seiko Instruments Inc recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow a controlled soldering process to prevent damage to the device. Consult the datasheet or application notes for more detailed information.
-
The S-8261ABMMD-G3MT2G is designed for general-purpose applications, but it may not be suitable for high-vibration or high-shock environments without additional mechanical support or protection. Consult with Seiko Instruments Inc or a mechanical engineer to ensure the device can withstand the expected environmental conditions.
-
Start by consulting the datasheet and application notes for troubleshooting guidelines. Check the power supply, input/output connections, and PCB layout for any errors or damage. Use oscilloscopes or logic analyzers to debug the device's behavior. If the issue persists, contact Seiko Instruments Inc's technical support for further assistance.