Part Details for S-8240AAH-I6T1U by Seiko Instruments Inc
Results Overview of S-8240AAH-I6T1U by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8240AAH-I6T1U Information
S-8240AAH-I6T1U by Seiko Instruments Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-8240AAH-I6T1U
S-8240AAH-I6T1U CAD Models
S-8240AAH-I6T1U Part Data Attributes
|
S-8240AAH-I6T1U
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-8240AAH-I6T1U
Seiko Instruments Inc
Fixed, 1 Channel, PDSO6, SNT-6A, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | SNT-6A, 6 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.57 mm |
Alternate Parts for S-8240AAH-I6T1U
This table gives cross-reference parts and alternative options found for S-8240AAH-I6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8240AAH-I6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8240AAH-I6T1U | ABLIC Inc. | Check for Price | BATTERY PROTECTION IC FOR 1 CELL PACK | S-8240AAH-I6T1U vs S-8240AAH-I6T1U |