Part Details for S-822T by Semitec USA Corp
Results Overview of S-822T by Semitec USA Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-822T Information
S-822T by Semitec USA Corp is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for S-822T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316-S-822TCT-ND
|
DigiKey | DIODE CUR REG 50V 9.8MA 500MW Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2331 In Stock |
|
$0.5000 / $1.9300 | Buy Now |
|
Quest Components | CURRENT REGULATOR DIODE, 8.2MA I(S), 6.56V V(L), SILICON | 21 |
|
$0.8303 / $1.3839 | Buy Now |