Part Details for S-817A33APF-CUWTFU by Seiko Instruments Inc
Results Overview of S-817A33APF-CUWTFU by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-817A33APF-CUWTFU Information
S-817A33APF-CUWTFU by Seiko Instruments Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-817A33APF-CUWTFU
S-817A33APF-CUWTFU CAD Models
S-817A33APF-CUWTFU Part Data Attributes
|
S-817A33APF-CUWTFU
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-817A33APF-CUWTFU
Seiko Instruments Inc
Fixed Positive LDO Regulator, 3.3V, 0.41V Dropout, CMOS, PDSO4, HALOGEN FREE NAD LEAD FREE, SNT-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | HALOGEN FREE NAD LEAD FREE, SNT-4 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.41 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |