-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR 2000MA 3.3V TO-252-5S(A)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19246E33H-V5T2U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11032D | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 | |
74AC11032N | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-PDIP -40 to 85 | |
74AC11074PWR | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19246E33H-V5T2UCT-ND
|
DigiKey | IC REG LINEAR 3.3V 2A TO252-5S Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3811 In Stock |
|
$1.1950 / $2.5300 | Buy Now |
DISTI #
S-19246E33H-V5T2U
|
Avnet Americas | LDO Regulator Positive 3.3V 2A 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19246E33H-V5T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
628-S-19246E33HV5T2U
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 2000MA 3.3V RoHS: Compliant | 2329 |
|
$1.1900 / $3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2500 | Buy Now |
DISTI #
87563665
|
Verical | S-19246E33H-V5T2U Min Qty: 31 Package Multiple: 1 | Americas - 64 |
|
$1.9700 / $2.3100 | Buy Now |
|
Quest Components | 72 |
|
$2.0120 / $3.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-19246E33H-V5T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19246E33H-V5T2U
ABLIC Inc.
IC REG LINEAR 2000MA 3.3V TO-252-5S(A)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-07-27 | |
Samacsys Manufacturer | ABLIC Inc. | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
According to ABLIC's application notes, a 10uF to 22uF ceramic capacitor (X5R or X7R type) is recommended for input decoupling, placed as close to the VIN pin as possible.
To ensure accurate and stable output voltage, make sure to use a 10kΩ to 100kΩ resistor for the feedback network, and a 10nF to 100nF capacitor for output decoupling. Also, keep the output voltage sense lines as short as possible and away from noise sources.
The S-19246E33H-V5T2U is rated for operation up to 125°C ambient temperature, but it's recommended to derate the output current and voltage according to the thermal derating curve in the datasheet to ensure reliable operation.
While the S-19246E33H-V5T2U is a high-quality regulator, it's essential to check ABLIC's specific automotive or high-reliability grade offerings, which may have additional testing, validation, and documentation requirements. Consult with ABLIC or an authorized distributor for more information.
The S-19246E33H-V5T2U has built-in thermal shutdown and overcurrent protection. For thermal shutdown, ensure good thermal design and heat dissipation. For overcurrent protection, add external circuitry to detect and respond to overcurrent conditions, such as a fuse or a current sense resistor with a monitoring circuit.