Part Details for S-13D1C3636-A6T2U3 by ABLIC Inc.
Results Overview of S-13D1C3636-A6T2U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-13D1C3636-A6T2U3 Information
S-13D1C3636-A6T2U3 by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for S-13D1C3636-A6T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13D1C3636-A6T2U3-ND
|
DigiKey | IC REG LINEAR 3.6V/3.6V HSNT6-B Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6512 | Buy Now |
DISTI #
S-13D1C3636-A6T2U3
|
Avnet Americas | - Tape and Reel (Alt: S-13D1C3636-A6T2U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
628-S13D1C3636A6T2U3
|
Mouser Electronics | LDO Voltage Regulators 150mA Iout RoHS: Compliant | 0 |
|
$0.6760 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $1.7710 | Buy Now |
Part Details for S-13D1C3636-A6T2U3
S-13D1C3636-A6T2U3 CAD Models
S-13D1C3636-A6T2U3 Part Data Attributes
|
S-13D1C3636-A6T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13D1C3636-A6T2U3
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.08 V | |
Dropout Voltage2-Max | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-XDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.636 V | |
Output Voltage1-Min | 3.564 V | |
Output Voltage1-Nom | 3.6 V | |
Output Voltage2-Max | 3.636 V | |
Output Voltage2-Min | 3.564 V | |
Output Voltage2-Nom | 3.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSOF | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |