Part Details for S-1315D42-A6T2U3 by ABLIC Inc.
Results Overview of S-1315D42-A6T2U3 by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1315D42-A6T2U3 Information
S-1315D42-A6T2U3 by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-1315D42-A6T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1315D42-A6T2U3
|
Avnet Americas | - Tape and Reel (Alt: S-1315D42-A6T2U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $0.9930 | Buy Now |
Part Details for S-1315D42-A6T2U3
S-1315D42-A6T2U3 CAD Models
S-1315D42-A6T2U3 Part Data Attributes
|
S-1315D42-A6T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1315D42-A6T2U3
ABLIC Inc.
Fixed Positive LDO Regulator, 4.2V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.224 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.242 V | |
Output Voltage1-Min | 4.158 V | |
Output Voltage1-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for S-1315D42-A6T2U3
This table gives cross-reference parts and alternative options found for S-1315D42-A6T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1315D42-A6T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-1315D42-A6T2U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 4.2V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | S-1315D42-A6T2U3 vs S-1315D42-A6T2U3 |
S-1315D42-A6T2U3 Frequently Asked Questions (FAQ)
-
ABLIC recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure stable output voltage during startup, ABLIC recommends adding a 1uF ceramic capacitor between the VIN pin and GND, and a 10uF electrolytic capacitor between the VOUT pin and GND.
-
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
-
The S-1315D42-A6T2U3 is rated for operation up to 125°C. However, ABLIC recommends derating the output current and voltage according to the temperature derating curve in the datasheet to ensure reliable operation.
-
Power dissipation can be calculated using the formula: Pd = (VIN - VOUT) x IOUT + VIN x IQ, where IQ is the quiescent current. ABLIC recommends using the maximum values for VIN, VOUT, and IOUT to ensure safe operation.