Part Details for S-1315A28-M5T1U3 by Seiko Instruments Inc
Results Overview of S-1315A28-M5T1U3 by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1315A28-M5T1U3 Information
S-1315A28-M5T1U3 by Seiko Instruments Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-1315A28-M5T1U3
S-1315A28-M5T1U3 CAD Models
S-1315A28-M5T1U3 Part Data Attributes
|
S-1315A28-M5T1U3
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-1315A28-M5T1U3
Seiko Instruments Inc
Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | HALOGEN AND LEAD FREE, SOT-23-5 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for S-1315A28-M5T1U3
This table gives cross-reference parts and alternative options found for S-1315A28-M5T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1315A28-M5T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV73328PQDRVRQ1 | Texas Instruments | $0.3299 | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | S-1315A28-M5T1U3 vs TLV73328PQDRVRQ1 |
TLV733285PDBVT | Texas Instruments | Check for Price | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | S-1315A28-M5T1U3 vs TLV733285PDBVT |
S-1315A2J-M5T1U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.28V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | S-1315A28-M5T1U3 vs S-1315A2J-M5T1U3 |
TLV73328PQDBVRQ1 | Texas Instruments | Check for Price | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | S-1315A28-M5T1U3 vs TLV73328PQDBVRQ1 |
S-1315A28-A6T2U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | S-1315A28-M5T1U3 vs S-1315A28-A6T2U3 |
AP7315-285SA-7 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, | S-1315A28-M5T1U3 vs AP7315-285SA-7 |
S-1315A2J-M5T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.28V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | S-1315A28-M5T1U3 vs S-1315A2J-M5T1U3 |
TLV73328PDBVT | Texas Instruments | Check for Price | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | S-1315A28-M5T1U3 vs TLV73328PDBVT |